
The LTC6992MPS6-1#TRPBF is a surface mount IC from Analog Devices. It operates over a temperature range of -55°C to 125°C and has a maximum operating supply current of 365uA. The device is available in a SOT-23-6 package and is packaged on a tape and reel with 2500 units per reel. The LTC6992MPS6-1#TRPBF is RoHS compliant and suitable for use in general applications.
Sign in to ask questions about the Analog Devices LTC6992MPS6-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6992MPS6-1#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 3.81Hz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Current | 365uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6992MPS6-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
