
The LTC6992MPS6-3#TRMPBF is a surface-mount clock IC from Analog Devices. It operates over a temperature range of -55°C to 125°C and consumes a maximum supply current of 365uA. This device is packaged in a SOT-23-6 package and is available in quantities of 500 per reel. It is compliant with RoHS regulations and is part of the TimerBlox series from Analog Devices.
Sign in to ask questions about the Analog Devices LTC6992MPS6-3#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6992MPS6-3#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 3.81Hz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Current | 365uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6992MPS6-3#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
