
Silicon Oscillator 0.00000381MHz to 1MHz CMOS 6-Pin TSOT-23 Tape and Reel
Analog Devices LTC6992MPS6-3#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 3.81Hz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Current | 365uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6992MPS6-3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
