
The LTC6993CDCB-4#TRPBF is a multivibrator IC with a single independent circuit. It operates over a supply voltage range of 2.25V to 5.5V and has a maximum operating temperature of 70°C. The device is packaged in a DFN package and is available in quantities of 2500 per reel. It is RoHS compliant and has a propagation delay of 11ns.
Sign in to ask questions about the Analog Devices LTC6993CDCB-4#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6993CDCB-4#TRPBF technical specifications.
| Package/Case | DFN |
| High Level Output Current | 16mA |
| Independent Circuits | 1 |
| Logic Function | Multivibrator |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | LTC®6993 |
| Turn-On Delay Time | 28ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6993CDCB-4#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
