
Pulse generator IC featuring a single timer/counter element and multivibrator logic function. Operates from a 2.25V to 5.5V supply voltage, delivering 16mA high-level and -16mA low-level output current. Housed in a compact 1mm height TSOT package with dimensions of 2.9mm length and 1.75mm width. Offers a 28ns propagation and turn-on delay, with a quiescent current of 200uA. Suitable for applications within a 0°C to 70°C operating temperature range.
Analog Devices LTC6993CS6-1#TRMPBF technical specifications.
| Package/Case | TSOT |
| Height | 1mm |
| High Level Output Current | -16mA |
| Independent Circuits | 1 |
| Length | 2.9mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Number of Elements | 1 |
| Number of Timers/Counters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 28ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | LTC®6993 |
| Turn-On Delay Time | 28ns |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6993CS6-1#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
