
Monostable multivibrator IC featuring a single independent circuit. Operates with a supply voltage range of 2.25V to 5.5V, delivering 16mA high and low level output current. Offers a propagation delay of 11ns and a turn-on delay time of 28ns. Packaged in a SOT-23-6, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC6993CS6-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6993CS6-1#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| High Level Output Current | 16mA |
| Independent Circuits | 1 |
| Logic Function | Multivibrator |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | LTC®6993 |
| Turn-On Delay Time | 28ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6993CS6-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
