
Analog Devices LTC6993CS6-3#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| High Level Output Current | -16mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | LTC®6993 |
| Turn-On Delay Time | 28ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6993CS6-3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
