
Pulse generator IC featuring a single timer/counter element and multivibrator logic function. Operates with a supply voltage range of 2.25V to 5.5V, offering 16mA high-level and low-level output current. Packaged in a SOT-23-6, this component boasts a 28ns turn-on delay and 11ns propagation delay. Suitable for applications within a 0°C to 70°C operating temperature range.
Sign in to ask questions about the Analog Devices LTC6993CS6-4#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6993CS6-4#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| High Level Output Current | -16mA |
| Independent Circuits | 1 |
| Logic Function | Multivibrator |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Number of Elements | 1 |
| Number of Timers/Counters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | LTC®6993 |
| Turn-On Delay Time | 28ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6993CS6-4#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
