The LTC6993HDCB-3#TRMPBF is a multivibrator IC from Analog Devices, featuring a single circuit and operating over a supply voltage range of 2.25V to 5.5V. This device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a DFN package and is available in quantities of 500 per reel. The LTC6993HDCB-3#TRMPBF is RoHS compliant and has a propagation delay of 11ns.
Analog Devices LTC6993HDCB-3#TRMPBF technical specifications.
| Package/Case | DFN |
| High Level Output Current | 16mA |
| Independent Circuits | 1 |
| Logic Function | Multivibrator |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | LTC®6993 |
| Turn-On Delay Time | 28ns |
| RoHS | Compliant |
No datasheet is available for this part.