
The LTC6993HDCB-4#TRPBF is a multivibrator IC with a single circuit, operating over a supply voltage range of 2.25V to 5.5V. It features high level and low level output currents of 16mA each. The device is packaged in a DFN package and is available in quantities of 2500 per reel. The LTC6993HDCB-4#TRPBF operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC6993HDCB-4#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6993HDCB-4#TRPBF technical specifications.
| Package/Case | DFN |
| High Level Output Current | 16mA |
| Independent Circuits | 1 |
| Logic Function | Multivibrator |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | LTC®6993 |
| Turn-On Delay Time | 28ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6993HDCB-4#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
