
General purpose mono-multivibrator IC, operating from a 2.25V to 5.5V supply. Features a maximum supply current of 200uA and a propagation delay of 11ns. Offers high-level output current of -16mA and low-level output current of 16mA. Encased in a SOT-6 package, this lead-free and RoHS compliant component operates within a temperature range of -40°C to 125°C.
Analog Devices LTC6993HS6-1#TRMPBF technical specifications.
| Package/Case | SOT-6 |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | LTC6993-1 |
| Weight | 0.000429oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6993HS6-1#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
