
The LTC6993HS6-3#TRPBF is a single multivibrator circuit with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a high level output current of 16mA and a low level output current of 16mA. The device is available in a SOT-23-6 package and is RoHS compliant. The LTC6993HS6-3#TRPBF has a propagation delay of 11ns and a turn-on delay time of 28ns. It operates with a maximum supply voltage of 5.5V and a minimum supply voltage of 2.25V.
Sign in to ask questions about the Analog Devices LTC6993HS6-3#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6993HS6-3#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| High Level Output Current | 16mA |
| Independent Circuits | 1 |
| Logic Function | Multivibrator |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | LTC®6993 |
| Turn-On Delay Time | 28ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6993HS6-3#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
