
The LTC6993HS6-4#TRPBF is a single multivibrator IC with a package quantity of 2500 units per reel, packaged in a SOT-23-6 case. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V and minimum supply voltage of 2.25V. The IC has a propagation delay of 11ns and a turn-on delay time of 28ns, with high and low level output currents of 16mA. It is RoHS compliant and available from Analog Devices.
Sign in to ask questions about the Analog Devices LTC6993HS6-4#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6993HS6-4#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| High Level Output Current | 16mA |
| Independent Circuits | 1 |
| Logic Function | Multivibrator |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | LTC®6993 |
| Turn-On Delay Time | 28ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6993HS6-4#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
