
The LTC6993IS6-1#PBF is a multivibrator IC with a TSOT package, operating over a temperature range of -40°C to 85°C. It can handle supply voltages between 2.25V and 5.5V. The device has a propagation delay of 28ns and can source/sink up to 16mA of current. It is lead-free and RoHS compliant, but not Reach SVHC compliant.
Sign in to ask questions about the Analog Devices LTC6993IS6-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6993IS6-1#PBF technical specifications.
| Package/Case | TSOT |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Number of Elements | 1 |
| Propagation Delay | 28ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6993IS6-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
