
Monostable multivibrator IC featuring a single independent circuit. Operates with a supply voltage range of 2.25V to 5.5V. Offers a high level output current of -16mA and a low level output current of 16mA. Propagation delay is 11ns with a turn-on delay time of 28ns. Packaged in a compact SOT-23-6 (1mm height, 2.9mm length, 1.75mm width) and supplied on tape and reel. RoHS compliant and lead-free.
Analog Devices LTC6993IS6-1#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Height | 1mm |
| High Level Output Current | -16mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Logic Function | Multivibrator |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | LTC®6993 |
| Turn-On Delay Time | 28ns |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6993IS6-1#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
