
Monostable Pulse Generator TSOT-23-6, LTC6993IS6-2#PBF, Linear Technology
Sign in to ask questions about the Analog Devices LTC6993IS6-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6993IS6-2#PBF technical specifications.
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Number of Elements | 1 |
| Propagation Delay | 28ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6993IS6-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
