The LTC6993MPS6-4#TRPBF is a single multivibrator circuit with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a high level output current of 16mA and a low level output current of 16mA. The device is packaged in a SOT-23-6 package and is available in quantities of 2500 on tape and reel. The LTC6993MPS6-4#TRPBF is RoHS compliant and has a propagation delay of 11ns and a turn-on delay time of 28ns.
Analog Devices LTC6993MPS6-4#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| High Level Output Current | 16mA |
| Independent Circuits | 1 |
| Logic Function | Multivibrator |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | LTC®6993 |
| Turn-On Delay Time | 28ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6993MPS6-4#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.