
General purpose delay block IC featuring a single timer within the TimerBlox® series. Surface mount DFN package supports a supply voltage range of 2.25V to 5.5V. Operates across a temperature range of 0°C to 70°C. RoHS compliant and supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC6994CDCB-2#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6994CDCB-2#TRMPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6994CDCB-2#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
