
General purpose delay block IC featuring a single timer, ideal for surface mount applications. Operates within a 2.25V to 5.5V supply voltage range, with a maximum operating temperature of 70°C. Housed in a compact TSOT package measuring 2.9mm (L) x 1.75mm (W) x 1mm (H). This RoHS compliant component is supplied on tape and reel.
Analog Devices LTC6994CS6-1#TRMPBF technical specifications.
| Package/Case | TSOT |
| Height | 1mm |
| Length | 2.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6994CS6-1#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
