
General purpose delay block IC, part of the TimerBlox® series. Features a single timer/counter, surface mount TSOT package, and operates within a 2.25V to 5.5V supply voltage range. Suitable for applications with ambient temperatures from 0°C to 70°C. Packaged in tape and reel for automated assembly. RoHS compliant.
Analog Devices LTC6994CS6-2#TRMPBF technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6994CS6-2#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
