
Automotive programmable delay block, featuring 8 taps/steps for precise timing control. Surface mountable in a 6-pin TSOT-23 package, this integrated circuit operates from -40°C to 125°C. It is RoHS compliant and lead-free, supplied in tape and reel packaging with a quantity of 500 units.
Sign in to ask questions about the Analog Devices LTC6994HS6-1#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6994HS6-1#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Taps/Steps | 8 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6994HS6-1#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
