
The LTC6994HS6-1#TRPBF is a surface mount clock and timing IC from Analog Devices, packaged in a SOT-23-6 lead free package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is available in quantities of 2500 per reel, packaged in tape and reel format.
Sign in to ask questions about the Analog Devices LTC6994HS6-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6994HS6-1#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6994HS6-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
