
General purpose programmable delay block, featuring a 6-pin TSOT-23 package for surface mount applications. Operates across a wide temperature range from -40°C to 85°C. Supplied in tape and reel packaging with 2500 units per reel. This component is RoHS compliant.
Analog Devices LTC6994IS6-2#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6994IS6-2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
