
Automotive-grade programmable delay block, operating from -55°C to 125°C. Features 8 programmable delay steps and surface mount capability in a 6-pin TSOT-23 package. This RoHS compliant component is supplied on tape and reel, with 500 units per package.
Analog Devices LTC6994MPS6-1#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Taps/Steps | 8 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6994MPS6-1#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
