
The LTC6995CS6-2#TRMPBF is a surface mount timer IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a supply voltage range of 2.25V to 5.5V and has an operating supply current of 135uA. The device is packaged in a SOT-23-6 package and is available on a cut tape. It is RoHS compliant and not Reach SVHC compliant.
Sign in to ask questions about the Analog Devices LTC6995CS6-2#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6995CS6-2#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 977Hz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Operating Supply Current | 135uA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6995CS6-2#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
