
CMOS/Squarewave silicon oscillator for clock and timing applications. Features a wide frequency range from 29.1Hz to 977Hz, operating from a 2.25V to 5.5V supply. This surface mount component is housed in a compact 6-pin TSOT package with dimensions of 2.9mm length and 1.75mm depth. It offers a broad operating temperature range of -40°C to 125°C and consumes a typical operating supply current of 135uA. Packaged on tape and reel, this RoHS compliant component is suitable for automotive environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC6995HS6-2#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSOT |
| Depth | 1.75mm |
| Frequency | 977Hz |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Operating Supply Current | 135uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6995HS6-2#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
