
Silicon Oscillator 0.0000000000291MHz to 0.000977MHz CMOS/Squarewave Automotive 6-Pin TSOT-23 Tape and Reel
Analog Devices LTC6995HS6-2#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 977Hz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 135uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
No datasheet is available for this part.
