
CMOS/Squarewave Silicon Oscillator, operating from 2.25V to 5.5V, featuring a programmable frequency range of 29.1Hz to 977Hz. This surface mount component is housed in a compact 6-pin TSOT package with dimensions of 2.9mm length and 1.75mm depth. It offers a wide operating temperature range from -40°C to 85°C and consumes a maximum operating supply current of 135uA. The device is RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Analog Devices LTC6995IS6-1#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6995IS6-1#TRMPBF technical specifications.
| Package/Case | TSOT |
| Depth | 1.75mm |
| Frequency | 977Hz |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Operating Supply Current | 135uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TimerBlox® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6995IS6-1#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
