The LTC699CS8#TR is a simple reset/power-on reset IC from Analog Devices. It features a threshold voltage of 4.65V and an active low reset signal. This device is packaged in SOIC and is available in quantities of 2500. The LTC699CS8#TR operates within a temperature range of 0°C to 70°C. It is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Analog Devices LTC699CS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
No datasheet is available for this part.