
The LTC699CS8#TRPBF is a simple reset/power-on reset IC with a maximum operating temperature of 70°C and a supply voltage range of 3-5.5V. It has a power dissipation of 500mW and is packaged in a SOIC package. The device features a watchdog timer and a reset timeout of 140ms. It is RoHS compliant and has a supply current of 1.5mA. The reset threshold voltage is 4.65V, and the device is active low. It is available in quantities of 2500 on tape and reel.
Sign in to ask questions about the Analog Devices LTC699CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC699CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC699CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
