The LTC7001 is a fast high side N-channel MOSFET gate driver that operates from input voltages up to 135V. It contains an internal charge pump that fully enhances an external N-channel MOSFET switch, allowing it to remain on indefinitely. Its powerful driver can easily drive large gate capacitances with very short transition times, making it well suited for both high frequency switching applications or static switch applications that require a fast turn-on and/or turn-off time. It features a 1Ω pull-down and 2.2Ω pull-up for fast switching and is available in a thermally enhanced 10-lead MSOP package.
Analog Devices LTC7001HMSE#TRPBF technical specifications.
| Operating Input Voltage Range | 0 to 135V |
| Absolute Maximum Input Voltage | 150V |
| Gate Driver Supply Voltage (VCC) | 3.5 to 15V |
| Peak Pull-Up Resistance | 2.2Ω |
| Peak Pull-Down Resistance | 1.0Ω |
| Propagation Delay (Turn-On/Turn-Off) | 35ns |
| Rise Time (Typical) | 90ns |
| Fall Time (Typical) | 40ns |
| Operating Junction Temperature Range | -40 to 150°C |
| Number of Drivers | 1 |
| Input Logic Compatibility | CMOS |
| RoHS | Compliant (RoHS3) |
| Lead Free | Yes |
| Moisture Sensitivity Level | MSL 1 |
Download the complete datasheet for Analog Devices LTC7001HMSE#TRPBF to view detailed technical specifications.
No datasheet is available for this part.