The LTC7541ABSW#TR is a 12-bit single digital-to-analog converter (DAC) with a parallel interface. It operates over a temperature range of -40°C to 85°C and is mounted on a surface mount package. The device is available in a tape and reel packaging with a quantity of 1000 units per reel. Note that this device contains lead and is not RoHS compliant.
Analog Devices LTC7541ABSW#TR technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 600ns |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.