The LTC7541AJN is a 12-bit single digital-to-analog converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a DIP-18 and is mounted through a hole. The device is not RoHS compliant and contains lead. The LTC7541AJN has a settling time of 600ns and a supply type of single.
Analog Devices LTC7541AJN technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 600ns |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.