
The LTC7541AJN#PBF is a 12-bit single channel digital-to-analog converter packaged in a DIP. It operates over a temperature range of 0°C to 70°C and accepts supply voltages between 5V and 16V. The device is lead free and RoHS compliant. It has a settling time of 0.6us and is available in a package quantity of 20 units.
Sign in to ask questions about the Analog Devices LTC7541AJN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC7541AJN#PBF technical specifications.
| Package/Case | DIP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 0.6us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC7541AJN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
