
The LTC7541AJSW#PBF is a 12-bit single channel digital-to-analog converter with a resolution of 12 bits and a nominal supply current of 2mA. It operates over a temperature range of 0°C to 70°C and is packaged in a SOIC package. The device is RoHS compliant and lead free, and is available in a rail/Tube packaging with 40 units per package. It has a settling time of 600ns and a maximum supply voltage of 16V.
Sign in to ask questions about the Analog Devices LTC7541AJSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC7541AJSW#PBF technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 600ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC7541AJSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
