The LTC7541AKSW#TR is a 12-bit single digital-to-analog converter (DAC) with a parallel interface. It is packaged in a surface-mount SOIC package and operates over a temperature range of 0°C to 70°C. The device is not RoHS compliant and contains lead. It has a settling time of 600ns and is supplied as a single unit.
Analog Devices LTC7541AKSW#TR technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 600ns |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.