The LTC7545ABN is a 12-bit digital-to-analog converter with a package type of 0.300 INCH, PLASTIC, DIP-20. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is not RoHS compliant and contains lead. It is supplied as a DIP package with 18 units per package, packaged in a rail or tube. The converter has a settling time of 1us and is designed for single supply operation.
Analog Devices LTC7545ABN technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.