The LTC7545ABSW#TR is a 12-bit digital-to-analog converter from Analog Devices, packaged in a SOIC package, suitable for surface mount. It operates on a single supply and is functional within the temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It features a settling time of 1us.
Analog Devices LTC7545ABSW#TR technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.