The LTC7545ALN is a 12-bit single-channel digital-to-analog converter from Analog Devices. It is available in a DIP-20 package, suitable for through hole mount. The device operates over a temperature range of 0°C to 70°C. The LTC7545ALN is not RoHS compliant and contains lead, making it a non-lead-free component. It has a settling time of 1us and requires a single supply type.
Analog Devices LTC7545ALN technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.