Automotive surge stopper IC designed for robust power protection. Features a wide operating temperature range from -40°C to 125°C. This 12-pin MSOP EP packaged component offers specialized power management capabilities.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC7860EMSE#PBF technical specifications.
| Category | Surge Stopper |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 12 |
| Package/Case | MSOP EP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |