
The LTC8043EN8 is a 12-bit single digital-to-analog converter from Analog Devices. It is packaged in a DIP-8 package and is suitable for operation over the -40°C to 85°C temperature range. With a maximum power dissipation of 2.5mW, this device is designed for low-power applications. The LTC8043EN8 is not RoHS compliant and contains lead, making it a non-compliant component for lead-free applications.
Sign in to ask questions about the Analog Devices LTC8043EN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC8043EN8 technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Settling Time | 250ns |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC8043EN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
