
The LTC8043EN8#PBF is a 12-bit digital-to-analog converter in a DIP package, suitable for through-hole mounting. It operates from a single 5V supply, drawing a maximum current of 500uA. The device is rated for use in temperatures between -40°C and 85°C. The LTC8043EN8#PBF is compliant with RoHS regulations and is available in packaging quantities of 50 units.
Sign in to ask questions about the Analog Devices LTC8043EN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC8043EN8#PBF technical specifications.
| Package/Case | DIP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 500uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC8043EN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
