
The LTC8043FN8 is a 12-bit single-channel digital-to-analog converter (DAC) from Analog Devices. It operates from a single 5V supply and has a maximum power dissipation of 2.5mW. The device is available in a DIP package and is suitable for use in applications where a high degree of accuracy is required. The LTC8043FN8 has a maximum operating temperature range of 85°C and a minimum operating temperature range of -40°C.
Sign in to ask questions about the Analog Devices LTC8043FN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC8043FN8 technical specifications.
| Package/Case | DIP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 250ns |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC8043FN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
