The LTC8043FS8#TR is a 12-bit single digital-to-analog converter (DAC) with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 2.5mW and is available in a SOIC package. The device operates from a single 5V supply and has a resolution of 12 bits. The LTC8043FS8#TR has a settling time of 250ns and is not RoHS compliant.
Analog Devices LTC8043FS8#TR technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 250ns |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.