
The LTC8143EN#PBF is a 12-bit single digital-to-analog converter from Analog Devices. It is packaged in a DIP package and mounted through a hole. The device operates over a temperature range of -40°C to 85°C. The LTC8143EN#PBF is RoHS compliant and available in quantities of 25 per rail or tube packaging. It features a settling time of 1us and a supply type of single.
Sign in to ask questions about the Analog Devices LTC8143EN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC8143EN#PBF technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC8143EN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.