
The LTC8143ESW#PBF is a 12-bit single channel digital-to-analog converter with a nominal supply current of 2mA. It is packaged in a surface mount SOIC package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a settling time of 1us. The LTC8143ESW#PBF is a lead free device, suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LTC8143ESW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC8143ESW#PBF technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 2mA |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC8143ESW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.