
The LTC8143ESW#TRPBF is a 12-bit single digital-to-analog converter from Analog Devices. It is packaged in a lead-free SOIC and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The LTC8143ESW#TRPBF features a settling time of 1us and is available in tape and reel packaging with a quantity of 1000 units per reel.
Sign in to ask questions about the Analog Devices LTC8143ESW#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC8143ESW#TRPBF technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC8143ESW#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.