The LTC8143FN#PBF is a 12-bit single channel digital-to-analog converter in a DIP package, designed for through hole mounting. It operates over a supply voltage range of 4.75V to 5.25V and has a maximum operating temperature of 85°C. The device features a settling time of 1us and is RoHS compliant. It is available in a package quantity of 25 units, packaged in a rail/Tube configuration.
Sign in to ask questions about the Analog Devices LTC8143FN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC8143FN#PBF technical specifications.
| Package/Case | DIP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC8143FN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.