
12-bit, single-channel, serial Digital-to-Analog Converter (DAC) IC. Features 1LSB Integral Nonlinearity (INL) and a 1µs settling time. Operates from a single 5V supply (4.75V to 5.25V) with a typical supply current of 2mA. Serial interface supports 3-wire communication. Packaged in a 16-SOIC surface-mount case. RoHS compliant.
Sign in to ask questions about the Analog Devices LTC8143FSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC8143FSW#PBF technical specifications.
| Package/Case | SOIC |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Current | 2mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC8143FSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.