Analog Circuit, 1 Func, PDIP8
Analog Devices LTK001ACN8 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Current | 800uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | LT® |
| RoHS | Not Compliant |
No datasheet is available for this part.